Part Details for MMPQ2222AS62Z by Fairchild Semiconductor Corporation
Overview of MMPQ2222AS62Z by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMPQ2222AS62Z
MMPQ2222AS62Z CAD Models
MMPQ2222AS62Z Part Data Attributes
|
MMPQ2222AS62Z
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222AS62Z
Fairchild Semiconductor Corporation
Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SMALL OUTLINE, R-PDSO-G16 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 75 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 300 MHz | |
Turn-off Time-Max (toff) | 220 ns | |
Turn-on Time-Max (ton) | 28 ns |
Alternate Parts for MMPQ2222AS62Z
This table gives cross-reference parts and alternative options found for MMPQ2222AS62Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222AS62Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPQ2222A | onsemi | $1.0818 | Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, SOIC-16, 2500-REEL | MMPQ2222AS62Z vs MMPQ2222A |
MMPQ2222AR2 | onsemi | Check for Price | Quad General Purpose Transistor, SOIC 16 LEAD, 2500-REEL | MMPQ2222AS62Z vs MMPQ2222AR2 |
MMPQ2222A/L86Z | Texas Instruments | Check for Price | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | MMPQ2222AS62Z vs MMPQ2222A/L86Z |
MMPQ2222AR1 | onsemi | Check for Price | Quad General Purpose Transistor, SOIC 16 LEAD, 500-REEL | MMPQ2222AS62Z vs MMPQ2222AR1 |
MMPQ2222AR2 | Motorola Mobility LLC | Check for Price | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | MMPQ2222AS62Z vs MMPQ2222AR2 |
MMPQ2222A | Central Semiconductor Corp | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222AS62Z vs MMPQ2222A |
MMPQ2222A | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | MMPQ2222AS62Z vs MMPQ2222A |