-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10P1562
|
Newark | Bipolar Transistor, Npn, 40V, Soic, Transistor Polarity:Quad Npn, Collector Emitter Voltage Max Npn:40V, Collector Emitter Voltage Max Pnp:-, Continuous Collector Current Npn:500Ma, Continuous Collector Current Pnp:-, Product Range:-Rohs Compliant: Yes |Onsemi MMPQ2222A Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 88 |
|
$0.9850 / $2.0800 | Buy Now |
DISTI #
MMPQ2222ACT-ND
|
DigiKey | TRANS 4NPN 40V 0.5A 16SOIC Min Qty: 1 Lead time: 27 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8962 In Stock |
|
$0.8666 / $2.0000 | Buy Now |
DISTI #
MMPQ2222A
|
Avnet Americas | Trans GP BJT NPN 40V 0.5A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ2222A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.8982 / $1.0054 | Buy Now |
DISTI #
MMPQ2222A
|
Avnet Americas | Trans GP BJT NPN 40V 0.5A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ2222A) RoHS: Compliant Min Qty: 45000 Package Multiple: 3000 Lead time: 25 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
MMPQ2222A
|
Avnet Americas | Trans GP BJT NPN 40V 0.5A 16-Pin SOIC N T/R - Tape and Reel (Alt: MMPQ2222A) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$0.8982 / $1.0054 | Buy Now |
DISTI #
10P1562
|
Avnet Americas | Trans GP BJT NPN 40V 0.5A 16-Pin SOIC N T/R - Product that comes on tape, but is not reeled (Alt: 10P1562) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 5 Days Container: Ammo Pack | 98 Partner Stock |
|
$1.3700 / $2.0800 | Buy Now |
DISTI #
512-MMPQ2222A
|
Mouser Electronics | Bipolar Transistors - BJT Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild RoHS: Compliant | 11625 |
|
$0.8660 / $2.0000 | Buy Now |
DISTI #
73928681
|
RS | Amplifier, NPN, multi-chip, 500mA, -55 to 150C, PD 1000mW, SOIC-16 | ON Semiconductor MMPQ2222A RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8300 / $2.0300 | RFQ |
|
Future Electronics | MMPQ Series NPN 40 V 500 mA 1000 mW SMT General Purpose Amplifier - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.8600 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPQ2222A
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMPQ2222A
onsemi
Legacy Fairchild - Quad General Purpose Transistor Legacy Fairchild, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOIC | |
Package Description | SOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | 751BG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 42 Weeks | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SEPARATE, 4 ELEMENTS | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz |
This table gives cross-reference parts and alternative options found for MMPQ2222A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPQ2222A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPQ2222A/L86Z | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Texas Instruments | MMPQ2222A vs MMPQ2222A/L86Z |
MMPQ2222A | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2222A vs MMPQ2222A |
MMPQ2222AR1G | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16 | onsemi | MMPQ2222A vs MMPQ2222AR1G |
MMPQ2222A | 500mA, 40V, 4 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMPQ2222A vs MMPQ2222A |
MMPQ2222ALEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 40V V(BR)CEO, 4-Element, NPN, Silicon, SOIC-16 | Central Semiconductor Corp | MMPQ2222A vs MMPQ2222ALEADFREE |