-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER SUPPLY SUPPORT CKT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC6637
|
Newark | Power Management Ic, 12-Ch, Qfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:4, No. Of Ldo Regulators:6, No. Of Regulated Outputs:6, Digital Ic Case:Qfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Operating Rohs Compliant: Yes |Nxp MMPF0200F6AEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1436 |
|
$5.4500 / $7.2800 | Buy Now |
DISTI #
27AC9121
|
Newark | Power Management Ic, I.mx6, Pre-Prog, 12 Ch, 3/4 Buck, 6 Ldo, 1 Boost, Qfn 56 Rohs Compliant: Yes |Nxp MMPF0200F6AEP Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1600 | Buy Now |
DISTI #
568-14442-ND
|
DigiKey | IC REG CONV I.MX6 11OUT 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
1220 In Stock |
|
$4.9142 / $8.6600 | Buy Now |
DISTI #
MMPF0200F6AEP
|
Avnet Americas | 12 Channel Configurable Power Management IC 56-Pin QFN Tray - Trays (Alt: MMPF0200F6AEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0200F6AEP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 3100 |
|
$4.9100 / $8.1500 | Buy Now |
|
Future Electronics | PF0200 Series 12 Channel Configurable Power Management Integrated Circuit-QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Lead time: 16 Weeks Container: Tray | 0Tray |
|
$4.8200 / $5.6100 | Buy Now |
DISTI #
71239717
|
Verical | Power Management IC 2.8V to 4.5V 56-Pin QFN EP Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2335 | Americas - 520 |
|
$7.0250 / $10.3750 | Buy Now |
|
Rochester Electronics | MMPF0200 - IC VOLT REG Adjustable Step-Down (Buck) RoHS: Compliant Status: Active Min Qty: 1 | 697 |
|
$4.9100 / $5.7800 | Buy Now |
DISTI #
MMPF0200F6AEP
|
Avnet Silica | 12 Channel Configurable Power Management IC 56-Pin QFN Tray (Alt: MMPF0200F6AEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S233100388877
|
Chip1Stop | Power Management IC, i.MX6, pre-prog, 12 ch, 3/4 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant pbFree: No Container: Tray | 520 |
|
$4.6500 / $8.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPF0200F6AEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0200F6AEP
NXP Semiconductors
POWER SUPPLY SUPPORT CKT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 12 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |