-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC2134
|
Newark | Power Management Ic, I.mx6, No-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56 Rohs Compliant: Yes |Nxp MMPF0100NPAEP Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.6800 | Buy Now |
DISTI #
31AC6634
|
Newark | Power Management Ic, -40 To 85Deg C, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:6, No. Of Ldo Regulators:7, No. Of Regulated Outputs:13, Ic Case/Package:Hqfn, No. Of Pins:56Pins, Operating Temperature Min:-40°C, Msl:-Rohs Compliant: Yes |Nxp MMPF0100NPAEP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$7.0800 / $9.9200 | Buy Now |
DISTI #
568-13163-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
2042 In Stock |
|
$5.4131 / $9.5400 | Buy Now |
DISTI #
MMPF0100NPAEP
|
Avnet Americas | Power Management, 3.65 V, 5 Step-Down DC-DC Converters, 6 LDOs, 11 Regulated Outputs, 56 Pins, HVQFN - Trays (Alt: MMPF0100NPAEP) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.9228 / $5.6771 | Buy Now |
DISTI #
MMPF0100NPAEP
|
Avnet Americas | Power Management, 3.65 V, 5 Step-Down DC-DC Converters, 6 LDOs, 11 Regulated Outputs, 56 Pins, HVQFN - Trays (Alt: MMPF0100NPAEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
841-MMPF0100NPAEP
|
Mouser Electronics | Power Management Specialized - PMIC PFUZE100 RoHS: Compliant | 4281 |
|
$5.4100 / $8.1700 | Buy Now |
|
Future Electronics | PF0100: 4.5 V 14 Channel Configurable Power Management Integrated Circuit-QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1300 Package Multiple: 260 Container: Tray | 0Tray |
|
$5.2300 | Buy Now |
|
Bristol Electronics | 325 |
|
RFQ | ||
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | POWER SUPPLY SUPPORT CIRCUIT, ADJUSTABLE, 14 CHANNEL, MOS | 204 |
|
$4.5890 / $10.5900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMPF0100NPAEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100NPAEP
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e4 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Silver (Ag) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
This table gives cross-reference parts and alternative options found for MMPF0100NPAEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPF0100NPAEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMPF0100NPAEPR2 | 14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56 | NXP Semiconductors | MMPF0100NPAEP vs MMPF0100NPAEPR2 |
MMPF0100NPEP | Power Management IC, i.MX6, no-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray | Freescale Semiconductor | MMPF0100NPAEP vs MMPF0100NPEP |
MMPF0100NPEPR2 | 14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56, 8 X 8 MM, 0.85 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, QFN-56 | Freescale Semiconductor | MMPF0100NPAEP vs MMPF0100NPEPR2 |