Part Details for MMPF0100F4AEPR2 by NXP Semiconductors
Overview of MMPF0100F4AEPR2 by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MMPF0100F4AEPR2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6767
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/Reel Rohs Compliant: Yes |Nxp MMPF0100F4AEPR2 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$4.7300 | Buy Now |
DISTI #
MMPF0100F4AEPR2-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 4000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.2126 | Buy Now |
DISTI #
MMPF0100F4AEPR2
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN T/R - Tape and Reel (Alt: MMPF0100F4AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.9625 / $5.4786 | Buy Now |
DISTI #
841-MMPF0100F4AEPR2
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56 RoHS: Compliant | 0 |
|
$5.2200 | Order Now |
|
Future Electronics | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, T/R RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$5.1200 | Buy Now |
DISTI #
MMPF0100F4AEPR2
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN T/R - Tape and Reel (Alt: MMPF0100F4AEPR2) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$4.9625 / $5.4786 | Buy Now |
Part Details for MMPF0100F4AEPR2
MMPF0100F4AEPR2 CAD Models
MMPF0100F4AEPR2 Part Data Attributes:
|
MMPF0100F4AEPR2
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F4AEPR2
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |