Part Details for MMPF0100F4AEP by NXP Semiconductors
Results Overview of MMPF0100F4AEP by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100F4AEP Information
MMPF0100F4AEP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100F4AEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AC0653
|
Newark | Power Management Ic, Hvqfn-56, Supply Voltage:4.5V, No. Of Step-Down Dc - Dc Converters:6, No. Of... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$4.8100 / $6.2000 | Buy Now |
DISTI #
568-13500-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
260 In Stock |
|
$4.9620 / $6.3600 | Buy Now |
DISTI #
MMPF0100F4AEP
|
Avnet Americas | Power Management Integrated Circuit(PMIC) 56-Pin QFN - Trays (Alt: MMPF0100F4AEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.4861 / $4.5795 | Buy Now |
DISTI #
841-MMPF0100F4AEP
|
Mouser Electronics | Power Management Specialized - PMIC Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, ... more RoHS: Compliant | 260 |
|
$4.8900 / $6.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$4.5400 | Buy Now |
|
NXP Semiconductors | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray, Bakeable, Multiple in ... more RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 195 |
|
$5.6000 / $6.0000 | Buy Now |
DISTI #
MMPF0100F4AEP
|
Avnet Silica | Power Management Integrated CircuitPMIC 56Pin QFN (Alt: MMPF0100F4AEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMPF0100F4AEP
|
EBV Elektronik | Power Management Integrated CircuitPMIC 56Pin QFN (Alt: MMPF0100F4AEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 520 |
|
Buy Now |
Part Details for MMPF0100F4AEP
MMPF0100F4AEP CAD Models
MMPF0100F4AEP Part Data Attributes
|
MMPF0100F4AEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F4AEP
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |