Part Details for MMPF0100F2AEP by NXP Semiconductors
Results Overview of MMPF0100F2AEP by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMPF0100F2AEP Information
MMPF0100F2AEP by NXP Semiconductors is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for MMPF0100F2AEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08X2810
|
Newark | Power Management Ic, I.mx6, Pre-Prog ,4/6 Buck, 6 Ldo, 1 Boost, Qfn 56/ Tray Rohs Compliant: Yes |Nx... more RoHS: Compliant Min Qty: 260 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0600 / $5.2100 | Buy Now |
DISTI #
568-14418-ND
|
DigiKey | IC REG CONV I.MX6 12OUT 56HVQFN Min Qty: 1 Lead time: 16 Weeks Container: Tray |
260 In Stock |
|
$4.9620 / $6.3600 | Buy Now |
DISTI #
MMPF0100F2AEP
|
Avnet Americas | 14 Channel Configurable Power Management IC 56-Pin QFN EP Tray - Trays (Alt: MMPF0100F2AEP) RoHS: Compliant Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks, 0 Days Container: Tray | 0 |
|
$4.3900 / $4.5389 | Buy Now |
DISTI #
841-MMPF0100F2AEP
|
Mouser Electronics | Power Management Specialized - PMIC PFUZE100 RoHS: Compliant | 260 |
|
$4.8900 / $6.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 780 Package Multiple: 260 Lead time: 16 Weeks Container: Tray |
0 Tray |
|
$4.5400 | Buy Now |
|
Rochester Electronics | Power Supply Support Circuit, Adjustable, 14 Channel, MOS RoHS: Compliant Status: Active Min Qty: 1 | 9360 |
|
$4.3900 / $5.1700 | Buy Now |
|
NXP Semiconductors | Power Management IC, i.MX6, pre-prog ,4/6 buck, 6 LDO, 1 boost, QFN 56, Tray, Bakeable, Multiple in ... more RoHS: Compliant pbFree: Yes Lead time: 16 Weeks, 0 Days Container: Tray | Free Sample - 269 |
|
$5.6000 / $6.0000 | Buy Now |
DISTI #
MMPF0100F2AEP
|
Avnet Silica | 14 Channel Configurable Power Management IC 56Pin QFN EP Tray (Alt: MMPF0100F2AEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MMPF0100F2AEP
|
Chip One Stop | Semiconductors RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tray | 260 |
|
$4.7100 / $5.8500 | Buy Now |
DISTI #
MMPF0100F2AEP
|
EBV Elektronik | 14 Channel Configurable Power Management IC 56Pin QFN EP Tray (Alt: MMPF0100F2AEP) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 18 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MMPF0100F2AEP
MMPF0100F2AEP CAD Models
MMPF0100F2AEP Part Data Attributes
|
MMPF0100F2AEP
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MMPF0100F2AEP
NXP Semiconductors
14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | NXP | |
Adjustable Threshold | YES | |
Analog IC - Other Type | INTEGRATED POWER MANAGEMENT UNIT | |
JESD-30 Code | S-XQCC-N56 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Channels | 14 | |
Number of Functions | 1 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.9 mm | |
Supply Voltage-Max (Vsup) | 4.5 V | |
Supply Voltage-Min (Vsup) | 2.8 V | |
Supply Voltage-Nom (Vsup) | 3.6 V | |
Surface Mount | YES | |
Technology | MOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 8 mm |
Alternate Parts for MMPF0100F2AEP
This table gives cross-reference parts and alternative options found for MMPF0100F2AEP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMPF0100F2AEP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMPF0100F2AEPR2 | NXP Semiconductors | Check for Price | 14-CHANNEL POWER SUPPLY SUPPORT CKT, QCC56 | MMPF0100F2AEP vs MMPF0100F2AEPR2 |