Part Details for MMP7080-127-1-R by MACOM
Overview of MMP7080-127-1-R by MACOM
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for MMP7080-127-1-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1465-MMP7080-127-1-R-ND
|
DigiKey | DIODE,PIN,MELF,CS127-1 Min Qty: 334 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.0710 | Buy Now |
DISTI #
937-MMP7080-127-1-R
|
Mouser Electronics | PIN Diodes Diode,PIN,MELF,CS127-1 | 0 |
|
$5.7000 | Order Now |
Part Details for MMP7080-127-1-R
MMP7080-127-1-R CAD Models
MMP7080-127-1-R Part Data Attributes
|
MMP7080-127-1-R
MACOM
Buy Now
Datasheet
|
Compare Parts:
MMP7080-127-1-R
MACOM
Pin Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | M/A-COM TECHNOLOGY SOLUTIONS INC | |
Package Description | R-CELF-R2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Application | ATTENUATOR; SWITCHING | |
Breakdown Voltage-Min | 600 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Capacitance-Max | 0.7 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 0.8 Ω | |
Diode Type | PIN DIODE | |
Frequency Band | MEDIUM FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-CELF-R2 | |
Minority Carrier Lifetime-Nom | 3 µs | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | LONG FORM | |
Power Dissipation-Max | 30 W | |
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |