Part Details for MMP7010 by Micrometrics Inc
Results Overview of MMP7010 by Micrometrics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMP7010 Information
MMP7010 by Micrometrics Inc is a PIN Diode.
PIN Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part Details for MMP7010
MMP7010 CAD Models
MMP7010 Part Data Attributes
|
MMP7010
Micrometrics Inc
Buy Now
Datasheet
|
Compare Parts:
MMP7010
Micrometrics Inc
Pin Diode, 25V V(BR),
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROMETRICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 25 V | |
Diode Capacitance-Nom | 0.1 pF | |
Diode Type | PIN DIODE | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Operating Temperature-Max | 150 °C | |
Peak Reflow Temperature (Cel) | 260 | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO |