Part Details for MMP350W38-M316 by Panduit Corp
Overview of MMP350W38-M316 by Panduit Corp
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350W38-M316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2197
|
Newark | Marker Plate, Tag, 9.65Mm X 89Mm, Nat, Marker Type:Tie On Engraveable Plate, Legend:-, Legend Colour:-, Marker Colour:Natural, Marker Dimensions:9.65Mm X 89Mm, Cable Diameter Max:-, Cable Diameter Min:-, Product Range:- Rohs Compliant: Yes |Panduit MMP350W38-M316 (Alternate Part Number: 07498308986 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 1 |
|
$967.9800 / $1,129.3100 | Buy Now |
DISTI #
49AC4093
|
Newark | Marker Plate, Tag, 9.65Mm X 89Mm, Nat, Marker Type:Tie On Engraveable Plate, Legend:-, Legend Colour:-, Marker Colour:Natural, Marker Dimensions:9.65Mm X 89Mm, Cable Diameter Max:-, Cable Diameter Min:-, Marker Material:Stainless Rohs Compliant: Yes |Panduit MMP350W38-M316 (Alternate Part Number: 07498308986 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$386.0200 / $474.1000 | Buy Now |
DISTI #
298-22528-ND
|
DigiKey | WIRE MARKER CBL TIE 9.5 X 88.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
1722 In Stock |
|
$0.8148 / $1.0300 | Buy Now |
DISTI #
MMP350W38-M316
|
Avnet Americas | MARKER PLATE, 316 SS, 4 HOLE, 3.5" X .38 - Labels that come on sheets or rolls (Alt: MMP350W38-M316) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.5553 | Buy Now |
DISTI #
72P2197
|
Avnet Americas | MARKER PLATE, 316 SS, 4 HOLE, 3.5" X .38 - Boxed Product (Development Kits) (Alt: 72P2197) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 0 |
|
$967.9800 / $1,129.3100 | Buy Now |
DISTI #
644-MMP350W38-M316
|
Mouser Electronics | Wire Labels & Markers Marker Plate 316 SS 4H 3.5X.38 RoHS: Compliant | 1060 |
|
$0.8100 / $1.0300 | Buy Now |
DISTI #
71790805
|
RS | Marker Plate, Four Holes, 316 Stainlesssteel, 3.50" X .38 | Panduit MMP350W38-M316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 880 |
|
$0.8900 / $1.0300 | Buy Now |
DISTI #
PANMMP350W38-M316
|
Heilind Electronics | MARKER PLATE, 316 SS, 4 HOLE, 3.5 X .38 | Americas - 0 in Stock |
|
$0.7301 / $0.7654 | Buy Now |
|
Onlinecomponents.com | Marker plate, four holes, 316 Stainless Steel, 3.50" x .38", bulk package. RoHS: Compliant |
1000 In Stock 5000 Factory Stock |
|
$0.8370 / $0.8660 | Buy Now |
DISTI #
000000000003339152
|
Sager | Wire Labels & Markers Marker Plate 316 SS 4H 3.5X.38 Min Qty: 1000 | 0 |
|
$0.5788 / $0.6085 | Buy Now |
Part Details for MMP350W38-M316
MMP350W38-M316 CAD Models
MMP350W38-M316 Part Data Attributes:
|
MMP350W38-M316
Panduit Corp
Buy Now
|
Compare Parts:
MMP350W38-M316
Panduit Corp
|
Samacsys Manufacturer | Panduit |