Part Details for MMP350W17-Q by Panduit Corp
Overview of MMP350W17-Q by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350W17-Q
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66H1901
|
Newark | Marker Plate Rohs Compliant: Yes |Panduit MMP350W17-Q (Alternate Part Number: 07498339999 Min Qty: 2 Package Multiple: 25 Date Code: 0 Container: Pack | 0 |
|
$64.4100 / $74.2000 | Buy Now |
DISTI #
298-22526-ND
|
DigiKey | WIRE MARKR CBL TIE 44X89MM NATUR Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
50 In Stock |
|
$2.3584 / $2.8100 | Buy Now |
DISTI #
MMP350W17-Q
|
Avnet Americas | 2-HOLE STEEL MARKER PLATE - Labels that come on sheets or rolls (Alt: MMP350W17-Q) RoHS: Compliant Min Qty: 50 Package Multiple: 25 Container: Roll | 0 |
|
$1.7626 | Buy Now |
DISTI #
644-MMP350W17-Q
|
Mouser Electronics | Wire Labels & Markers MKR Plate 304 SS 2 Hole 3.5 x 1.7 RoHS: Compliant | 57 |
|
$2.1200 / $2.8100 | Buy Now |
DISTI #
71790795
|
RS | Marker plate, two holes, 304 Stainless Steel, 3.50" x 1.7 | Panduit MMP350W17-Q RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5900 / $2.8100 | RFQ |
DISTI #
PANMMP350W17-Q
|
Heilind Electronics | MARKER PLATE, 304 SS, 2 HOLE, 3.5 X 1.7 | Americas - 0 in Stock |
|
$2.0381 / $2.6088 | Buy Now |
|
Onlinecomponents.com | Marker Plate, Two Holes, 304 Stainless Steel, 3.50 X 1.7 RoHS: Compliant | 2425 Factory Stock |
|
$2.0100 / $2.3400 | Buy Now |
DISTI #
000000000000624898
|
Sager | Wire Labels & Markers MKR Plate 304 SS 2 Hole 3.5 x 1.7 Min Qty: 50 | 0 |
|
$1.8600 / $2.4300 | Buy Now |
|
Master Electronics | Marker Plate, Two Holes, 304 Stainless Steel, 3.50 X 1.7 RoHS: Compliant | 2425 Factory Stock |
|
$2.0100 / $2.3400 | Buy Now |
Part Details for MMP350W17-Q
MMP350W17-Q CAD Models
MMP350W17-Q Part Data Attributes:
|
MMP350W17-Q
Panduit Corp
Buy Now
|
Compare Parts:
MMP350W17-Q
Panduit Corp
|
Samacsys Manufacturer | Panduit |