Part Details for MMP350W17-Q-M by Panduit Corp
Overview of MMP350W17-Q-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350W17-Q-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16827-ND
|
DigiKey | WIRE MARKER CBL TIE 44MM X 89MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
865 In Stock |
|
$1.7873 / $2.0700 | Buy Now |
DISTI #
MMP350W17-Q-M
|
Avnet Americas | Marker Plate Stainless Steel 2 Holes 89mm x 44mm Carton - Bulk (Alt: MMP350W17-Q-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Bulk | 0 |
|
$1.2940 | Buy Now |
DISTI #
644-MMP350W17-Q-M
|
Mouser Electronics | Wire Labels & Markers Marker plate, two holes, 304 Stainless S RoHS: Compliant | 0 |
|
$1.3900 / $1.8800 | Order Now |
DISTI #
71790797
|
RS | Marker plate, two holes, 304 Stainless Steel, 3.50" x 1.7 | Panduit MMP350W17-Q-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.8800 / $2.0700 | RFQ |
DISTI #
PANMMP350W17-Q-M
|
Heilind Electronics | MARKER PLATE, TWO HOLES, 304 S | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Marker plate, two holes, 304 Stainless Steel, 3.50" x 1.7 | Panduit MMP350W17-Q-M RoHS: Compliant | 2000 Factory Stock |
|
$1.2900 / $1.5100 | Buy Now |
DISTI #
000000000005713562
|
Sager | Wire Labels & Markers Marker plate, two holes, 304 Stainless S Min Qty: 1000 | 0 |
|
$1.1300 / $1.1500 | Buy Now |
|
Master Electronics | Marker plate, two holes, 304 Stainless Steel, 3.50" x 1.7 | Panduit MMP350W17-Q-M RoHS: Compliant | 2000 Factory Stock |
|
$1.2900 / $1.5100 | Buy Now |
Part Details for MMP350W17-Q-M
MMP350W17-Q-M CAD Models
MMP350W17-Q-M Part Data Attributes:
|
MMP350W17-Q-M
Panduit Corp
Buy Now
|
Compare Parts:
MMP350W17-Q-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |