Part Details for MMP350H-MAL by Panduit Corp
Overview of MMP350H-MAL by Panduit Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350H-MAL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2189
|
Newark | Marker Plate, Tag, 19Mm X 89Mm, Natural, Marker Type:Tag, Legend:Blank (No Legend), Legend Colour:-, Marker Colour:Natural, Marker Dimensions:19Mm X 89Mm, Cable Diameter Max:-, Cable Diameter Min:-, Marker Material:Aluminum Rohs Compliant: Yes |Panduit MMP350H-MAL (Alternate Part Number: 07498311274 Min Qty: 1 Package Multiple: 1000 Date Code: 1 Container: Pack | 1 |
|
$1,026.5300 / $1,197.6200 | Buy Now |
DISTI #
61AC7887
|
Newark | Marker Plate, Tag, 19Mm X 89Mm, Natural, Marker Type:Tag, Legend:Blank (No Legend), Legend Colour:-, Marker Colour:Natural, Marker Dimensions:19Mm X 89Mm, Cable Diameter Max:-, Cable Diameter Min:-, Marker Material:Aluminium, Productrohs Compliant: Yes |Panduit MMP350H-MAL (Alternate Part Number: 07498311274 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$408.6300 / $501.8700 | Buy Now |
DISTI #
298-22524-ND
|
DigiKey | WIRE MARKER CBL TIE 19.1X88.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
2653 In Stock |
|
$0.7879 / $1.0200 | Buy Now |
DISTI #
MMP350H-MAL
|
Avnet Americas | MARKER PLATE NAT. ALUMINUM, 4 HOLE 3.5" - Labels that come on sheets or rolls (Alt: MMP350H-MAL) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.5888 | Buy Now |
DISTI #
72P2189
|
Avnet Americas | MARKER PLATE NAT. ALUMINUM, 4 HOLE 3.5" - Boxed Product (Development Kits) (Alt: 72P2189) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 1 Partner Stock |
|
$1,026.5300 / $1,197.6200 | Buy Now |
DISTI #
644-MMP350H-MAL
|
Mouser Electronics | Wire Labels & Markers MKR Plate Nat. Alum inum 4 Hole 3.5 RoHS: Compliant | 0 |
|
$0.7300 / $1.0200 | Order Now |
DISTI #
73743430
|
RS | Marker Plate and Tag, Aluminum, Silver, 3.5"x0.75 | Panduit MMP350H-MAL RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.9400 / $1.0200 | RFQ |
DISTI #
PANMMP350H-MAL
|
Heilind Electronics | MARKER PLATE NAT. ALUMINU HOLE 3.5 | Americas - 0 in Stock |
|
$0.7743 / $0.7989 | Buy Now |
|
Onlinecomponents.com | Aluminum marker plate, aluminum color, bulk package. RoHS: Compliant | 77000 Factory Stock |
|
$0.6700 / $0.7800 | Buy Now |
|
Quest Components | 800 |
|
$2.4327 / $4.8654 | Buy Now |
Part Details for MMP350H-MAL
MMP350H-MAL CAD Models
MMP350H-MAL Part Data Attributes:
|
MMP350H-MAL
Panduit Corp
Buy Now
|
Compare Parts:
MMP350H-MAL
Panduit Corp
|
Samacsys Manufacturer | Panduit |