Part Details for MMP350H-M by Panduit Corp
Overview of MMP350H-M by Panduit Corp
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350H-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72P2188
|
Newark | Marker Plate, 304 Ss, 4 Hole, 3.5" X .7 Rohs Compliant: Yes |Panduit MMP350H-M Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$811.0100 / $930.7600 | Buy Now |
DISTI #
298-22522-ND
|
DigiKey | WIRE MARKER CBL TIE 19.1X88.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
986 In Stock |
|
$0.8521 / $1.1000 | Buy Now |
DISTI #
MMP350H-M
|
Avnet Americas | MARKER PLATE, 304 SS, 4 HOLE, 3.5" X .7 - Labels that come on sheets or rolls (Alt: MMP350H-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.6369 | Buy Now |
DISTI #
644-MMP350H-M
|
Mouser Electronics | Wire Labels & Markers MKR Plate 304 SS 4 Hole 3.5 x .7 RoHS: Compliant | 0 |
|
$0.7890 / $1.1000 | Order Now |
DISTI #
71790787
|
RS | Marker plate, four holes, 304 Stainless Steel, heavy cross section, 3.50" x .7 | Panduit MMP350H-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0100 / $1.1000 | RFQ |
DISTI #
PANMMP350H-M
|
Heilind Electronics | MARKER PLATE, 304 SS, 4 HOLE, 3.5 X .7 | Americas - 0 in Stock |
|
$0.8374 / $0.8640 | Buy Now |
|
Onlinecomponents.com | Marker Plate Four Holes 304 Stainless Steel Heavy Cross Section 3.50 X 0.75 RoHS: Compliant | 59000 Factory Stock |
|
$0.7300 / $0.8500 | Buy Now |
DISTI #
000000000003339143
|
Sager | Wire Labels & Markers MKR Plate 304 SS 4 Hole 3.5 x .7 Min Qty: 1000 | 0 |
|
$0.6638 / $0.6979 | Buy Now |
|
Master Electronics | Marker Plate Four Holes 304 Stainless Steel Heavy Cross Section 3.50 X 0.75 RoHS: Compliant | 59000 Factory Stock |
|
$0.7300 / $0.8500 | Buy Now |
Part Details for MMP350H-M
MMP350H-M CAD Models
MMP350H-M Part Data Attributes:
|
MMP350H-M
Panduit Corp
Buy Now
|
Compare Parts:
MMP350H-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |