Part Details for MMP350H-C by Panduit Corp
Overview of MMP350H-C by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350H-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-18481-ND
|
DigiKey | WIRE MARKER CBL TIE 9.5X88.9MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
98 In Stock |
|
$1.0027 / $1.2900 | Buy Now |
DISTI #
MMP350H-C
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Labels that come on sheets or rolls (Alt: MMP350H-C) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks, 0 Days Container: Roll | 0 |
|
$0.7494 | Buy Now |
DISTI #
644-MMP350H-C
|
Mouser Electronics | Wire Labels & Markers Marker Plate 304 SS 4 Hole 3.5 x .7 RoHS: Compliant | 15 |
|
$1.0000 / $1.2900 | Buy Now |
DISTI #
71263630
|
RS | Marker plate, four holes, 304 Stainless Steel, heavy cross section, 3.50" x .75" | Panduit MMP350H-C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 100 |
|
$1.1500 / $1.2900 | Buy Now |
DISTI #
PANMMP350H-C
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
|
Onlinecomponents.com | Cable Markers Tie Stainless Steel Natural RoHS: Compliant |
201 In Stock 5600 Factory Stock |
|
$1.0800 / $1.2900 | Buy Now |
DISTI #
000000000000047217
|
Sager | Wire Labels & Markers Marker Plate 304 SS 4 Hole 3.5 x .7 Min Qty: 100 | 0 |
|
$0.7907 / $1.0300 | Buy Now |
|
Master Electronics | Cable Markers Tie Stainless Steel Natural RoHS: Compliant |
201 In Stock 5600 Factory Stock |
|
$1.0800 / $1.2900 | Buy Now |