Part Details for MMP350-M316 by Panduit Corp
Overview of MMP350-M316 by Panduit Corp
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350-M316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4089
|
Newark | Marker Plate, Tag, 19Mm X 89Mm, Natural, Marker Type:Tie On Engraveable Plate, Legend:-, Legend Colour:-, Marker Colour:Natural, Marker Dimensions:19Mm X 89Mm, Cable Diameter Max:-, Cable Diameter Min:-, Marker Material:Stainless Rohs Compliant: Yes |Panduit MMP350-M316 (Alternate Part Number: 07498308982 Min Qty: 1 Package Multiple: 1000 Date Code: 0 Container: Pack | 0 |
|
$394.4800 / $484.5000 | Buy Now |
DISTI #
MMP350-M316-ND
|
DigiKey | MARKER PLATE, 316 SS, 4 HOLE 3.5 Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
999 In Stock |
|
$1.0464 / $1.3500 | Buy Now |
DISTI #
MMP350-M316
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Labels that come on sheets or rolls (Alt: MMP350-M316) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Roll | 0 |
|
$0.7820 | Buy Now |
DISTI #
644-MMP350-M316
|
Mouser Electronics | Wire Labels & Markers MKR Plate 316 SS 4 Hole 3.5 x .75 RoHS: Compliant | 527 |
|
$1.0300 / $1.3500 | Buy Now |
DISTI #
71790793
|
RS | Marker plate, four holes, 316 Stainless Steel, 3.50" x .75 | Panduit MMP350-M316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 734 |
|
$1.2000 / $1.3500 | Buy Now |
DISTI #
PANMMP350-M316
|
Heilind Electronics | MARKER PLATE, 316 SS, 4 HOLE 3.5 X .75 | Americas - 0 in Stock |
|
$1.0283 / $1.0609 | Buy Now |
|
Onlinecomponents.com | Marker plate, four holes, 316 Stainless Steel, 3.50" x .75", bulk package. RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.9850 / $1.0150 | Buy Now |
DISTI #
000000000003339142
|
Sager | Wire Labels & Markers MKR Plate 316 SS 4 Hole 3.5 x .75 Min Qty: 1000 | 0 |
|
$0.8151 / $0.8252 | Buy Now |
|
Master Electronics | Marker plate, four holes, 316 Stainless Steel, 3.50" x .75", bulk package. RoHS: Compliant |
1000 In Stock 1000 Factory Stock |
|
$0.9850 / $1.0150 | Buy Now |
DISTI #
10016574
|
TestEquity LLC | Panduit MMP350-M316 Marker Plate, Stainless Steel 316, .75"Wx3.5"L, 1000Pcs | 0 |
|
$1,060.4000 | Buy Now |
Part Details for MMP350-M316
MMP350-M316 CAD Models
MMP350-M316 Part Data Attributes:
|
MMP350-M316
Panduit Corp
Buy Now
|
Compare Parts:
MMP350-M316
Panduit Corp
|
Samacsys Manufacturer | Panduit |