Part Details for MMP350-M by Panduit Corp
Overview of MMP350-M by Panduit Corp
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
5962-9762201QEA | Texas Instruments | Quad LVDS Receiver 16-CDIP -55 to 125 | |
SN65LV1023ARHBR | Texas Instruments | 10:1 LVDS Serdes Transmitter 100 - 660Mbps 32-VQFN -40 to 85 | |
SN65LV1224BDBR | Texas Instruments | 1:10 LVDS Serdes Receiver 100 - 660Mbps 28-SSOP -40 to 85 |
Price & Stock for MMP350-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-22520-ND
|
DigiKey | WIRE MARKR CBL TIE 19.1MMX88.9MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
793 In Stock |
|
$0.9505 / $1.1500 | Buy Now |
DISTI #
MMP350-M
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Labels that come on sheets or rolls (Alt: MMP350-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Roll | 0 |
|
$667.3200 | Buy Now |
DISTI #
644-MMP350-M
|
Mouser Electronics | Wire Labels & Markers MKR Plate 304 SS 4 Hole 3.5 x .75 RoHS: Compliant | 700 |
|
$0.8550 / $1.1500 | Buy Now |
DISTI #
71790791
|
RS | Marker plate, four holes, 304 Stainless Steel, 3.50" x .75 | Panduit MMP350-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 / $1.0300 | RFQ |
DISTI #
PANMMP350-M
|
Heilind Electronics | Marker Plate, 304 SS, 4 Hole, 3.5 x .75 | Americas - 0 in Stock |
|
$0.8775 / $0.9053 | Buy Now |
|
Onlinecomponents.com | Marker plate, four holes, 304 Stainless Steel, 3.50" x .75", bulk package. RoHS: Compliant | 0 |
|
$0.7600 / $0.8900 | Buy Now |
DISTI #
000000000003339141
|
Sager | Wire Labels & Markers MKR Plate 304 SS 4 Hole 3.5 x .75 Min Qty: 1000 | 0 |
|
$0.6956 / $0.7312 | Buy Now |
DISTI #
10016573
|
TestEquity LLC | Panduit MMP350-M Marker Plate, Stainless Steel 304, .75"Wx3.5"L , 1000Pcs | 0 |
|
$952.5000 | Buy Now |