Part Details for MMP350-C316 by Panduit Corp
Overview of MMP350-C316 by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP350-C316
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95F5415
|
Newark | Marker Plate, 316Ss, 89X19Mm, Pk100, Marker Type:Tie On Engraveable Plate, Legend:Blank (No Legend), Legend Colour:-, Marker Colour:Natural, Marker Dimensions:19Mm X 89Mm, Cable Diameter Max:-, Cable Diameter Min:-, Product Range:Mmprohs Compliant: Yes |Panduit MMP350-C316 (Alternate Part Number: 07498354421 Min Qty: 1 Package Multiple: 100 Date Code: 1 Container: Pack | 7 |
|
$102.9400 / $115.8900 | Buy Now |
DISTI #
298-18480-ND
|
DigiKey | WIRE MARKR CBL TIE 19.1MMX88.9MM Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
104 In Stock |
|
$1.2845 / $1.5600 | Buy Now |
DISTI #
MMP350-C316
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Labels that come on sheets or rolls (Alt: MMP350-C316) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Roll | 0 |
|
$0.9018 | Buy Now |
DISTI #
95F5415
|
Avnet Americas | Cable Accessories Marker Plate Stainless Steel Natural - Boxed Product (Development Kits) (Alt: 95F5415) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Box | 8 Partner Stock |
|
$102.9400 / $115.8900 | Buy Now |
DISTI #
644-MMP350-C316
|
Mouser Electronics | Wire Labels & Markers MARKER PLATE 4HOLE 316 SS 3.5X.75X.010 RoHS: Compliant | 1173 |
|
$1.1900 / $1.5600 | Buy Now |
DISTI #
70327222
|
RS | Marker plate, four holes, 316 Stainless Steel, 3.50" X .75" | Panduit MMP350-C316 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 94 |
|
$1.3500 / $1.5600 | Buy Now |
DISTI #
PANMMP350-C316
|
Heilind Electronics | Marker Plate, 316 SS, 4 Hole 3.5 x .75 | Americas - 0 in Stock |
|
$1.0117 / $1.2950 | Buy Now |
|
Onlinecomponents.com | Wire Marker - Cable Tie - 0.75" W x 3.50" L (19.1mm x 88.9mm) - Stainless Steel 316 - Blank - Silver Color. RoHS: Compliant |
2397 In Stock 17400 Factory Stock |
|
$1.1600 / $1.2600 | Buy Now |
DISTI #
000000000000624895
|
Sager | Wire Labels & Markers MARKER PLATE 4HOLE 316 SS 3.5X.75X.010 Min Qty: 100 | 0 |
|
$0.7994 / $1.0400 | Buy Now |
|
Master Electronics | Wire Marker - Cable Tie - 0.75" W x 3.50" L (19.1mm x 88.9mm) - Stainless Steel 316 - Blank - Silver Color. RoHS: Compliant |
2397 In Stock 17400 Factory Stock |
|
$1.1600 / $1.2600 | Buy Now |
Part Details for MMP350-C316
MMP350-C316 CAD Models
MMP350-C316 Part Data Attributes:
|
MMP350-C316
Panduit Corp
Buy Now
|
Compare Parts:
MMP350-C316
Panduit Corp
|
Samacsys Manufacturer | Panduit |