Part Details for MMP200JR-1K by YAGEO Corporation
Overview of MMP200JR-1K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP200JR-1K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94AK4240
|
Newark | Melf Res, 1K, 2W, Metal Film, 0309 Rohs Compliant: Yes |Yageo MMP200JR-1K RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.1850 / $0.4670 | Buy Now |
DISTI #
MMP200JR-1K-ND
|
DigiKey | RES SMD 5% 2W MELF Min Qty: 5000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1676 | Buy Now |
Part Details for MMP200JR-1K
MMP200JR-1K CAD Models
MMP200JR-1K Part Data Attributes
|
MMP200JR-1K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP200JR-1K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 1000ohm, 350V, 5% +/-Tol,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR | |
Rated Power Dissipation (P) | 2 W | |
Resistance | 1000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3313 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Terminal Shape | WRAPAROUND | |
Tolerance | 5% | |
Working Voltage | 350 V |