Part Details for MMP200FRF75K by YAGEO Corporation
Overview of MMP200FRF75K by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP200FRF75K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMP200FRF75K-ND
|
DigiKey | RES SMD 75K OHM 1% 2W MELF Min Qty: 5000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2200 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 75K Ohms 1% 2W 100PPM AEC-Q200 SMT | 0 |
|
$0.1042 / $0.1198 | RFQ |
Part Details for MMP200FRF75K
MMP200FRF75K CAD Models
MMP200FRF75K Part Data Attributes:
|
MMP200FRF75K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP200FRF75K
YAGEO Corporation
Fixed Resistor, Metal Film, 2W, 75000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 3.2 mm | |
Package Length | 8.5 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 75000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 3313 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |