Part Details for MMP172W38-M by Panduit Corp
Overview of MMP172W38-M by Panduit Corp
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP172W38-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
298-16824-ND
|
DigiKey | WIRE MARKER CBL TIE 9.7X43.7MM Min Qty: 1000 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5934 | Buy Now |
DISTI #
MMP172W38-M
|
Avnet Americas | Mini Marker Plate Stainless Steel 4 Holes 44mm x 10mm Carton - Bulk (Alt: MMP172W38-M) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$404.3300 | Buy Now |
DISTI #
644-MMP172W38-M
|
Mouser Electronics | Wire Labels & Markers Mini marker plate, four holes, 304 Stain RoHS: Compliant | 68 |
|
$0.5000 / $0.6300 | Buy Now |
DISTI #
71790777
|
RS | Mini marker plate, four holes, 304 Stainless Steel, 1.72" x .38 | Panduit MMP172W38-M RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4910 / $0.5330 | RFQ |
DISTI #
PANMMP172W38-M
|
Heilind Electronics | MINI MARKER PLATE, FOUR HOLES, | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.4040 / $0.4720 | Buy Now |
DISTI #
000000000005713559
|
Sager | Wire Labels & Markers Mini marker plate, four holes, 304 Stain Min Qty: 1000 | 0 |
|
$0.3540 / $0.4032 | Buy Now |
Part Details for MMP172W38-M
MMP172W38-M CAD Models
MMP172W38-M Part Data Attributes
|
MMP172W38-M
Panduit Corp
Buy Now
|
Compare Parts:
MMP172W38-M
Panduit Corp
|
Samacsys Manufacturer | Panduit |