Part Details for MMP1010D-1 by knitter-switch
Overview of MMP1010D-1 by knitter-switch
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP1010D-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMP1010D-1
|
TME | Switch: slide, Pos: 2, SPDT, 0.3A/24VAC, 0.5A/12VDC, ON-ON, PCB,THT Min Qty: 1 | 123 |
|
$2.0300 / $2.7000 | Buy Now |
DISTI #
MMP1010D-1
|
Avnet Abacus | KNIMMP1010D-1 (Alt: MMP1010D-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S413000013323
|
Chip1Stop | Slide Switch RoHS: Compliant Container: Bulk | 215 |
|
$0.4830 / $0.5470 | Buy Now |
Part Details for MMP1010D-1
MMP1010D-1 CAD Models
MMP1010D-1 Part Data Attributes:
|
MMP1010D-1
knitter-switch
Buy Now
Datasheet
|
Compare Parts:
MMP1010D-1
knitter-switch
Slide Switch, 3 Positions, SPDT, Horizontal, 0.5A, 12VDC, 3 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KNITTER-SWITCH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Actuator Angle | ||
Actuator Color | RED | |
Actuator Length | 0.055 inch | |
Actuator Material | GLASS FILLED POLYAMIDE | |
Actuator Type | SLIDE | |
Body Breadth | 2.4892 mm | |
Body Color | BLACK | |
Body Height | 4.4958 mm | |
Body Length or Diameter | 10.0076 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(DC)-Max | 0.5 A | |
Contact (DC) Max Rating R Load | 0.5A@12VDC | |
Contact Resistance | 0.03 mΩ | |
Contact Voltage(DC)-Max | 12 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000 Cycle(s) | |
End Contact Plating | GOLD OVER NICKEL | |
Insulation Resistance | 10000000 Ω | |
Insulator Material | GLASS FILLED POLYAMIDE | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PCB Hole Count | 3 | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Terminal Length | 0.217 inch | |
Termination Type | SOLDER |