Part Details for MMP100FRF100K by YAGEO Corporation
Overview of MMP100FRF100K by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MMP100FRF100K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMP100FRF100K-ND
|
DigiKey | RES SMD 100K OHM 1% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0992 | Buy Now |
DISTI #
MMP100FRF100K
|
Avnet Americas | High Power Type Metal Film Resistor 100kOhm 1W 1% Melf T/R - Tape and Reel (Alt: MMP100FRF100K) Min Qty: 6000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.0860 / $0.0899 | Buy Now |
DISTI #
603-MMP100FRF100K
|
Mouser Electronics | MELF Resistors 100 kOhms 1 W 1 % AEC-Q200 RoHS: Compliant | 0 |
|
$0.0970 / $0.9600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 2000 | 0 |
|
$0.0742 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 100K Ohms 1% 1W 100PPM AEC-Q200 SMT | 0 |
|
$0.1043 / $0.1199 | RFQ |
Part Details for MMP100FRF100K
MMP100FRF100K CAD Models
MMP100FRF100K Part Data Attributes:
|
MMP100FRF100K
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP100FRF100K
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 100000ohm, 350V, 1% +/-Tol, -100,100ppm/Cel
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | YAGEO | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |