Part Details for MMP100FRE10R7 by YAGEO Corporation
Overview of MMP100FRE10R7 by YAGEO Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMP100FRE10R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMP100FRE10R7-ND
|
DigiKey | RES SMD 1% 1W MELF Min Qty: 6000 Lead time: 30 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0992 | Buy Now |
|
Ozdisan Elektronik | RES.MELF 10.7 Ohms 1% 1W 50PPM AEC-Q200 SMT | 0 |
|
$0.1430 / $0.1645 | RFQ |
Part Details for MMP100FRE10R7
MMP100FRE10R7 CAD Models
MMP100FRE10R7 Part Data Attributes
|
MMP100FRE10R7
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP100FRE10R7
YAGEO Corporation
Fixed Resistor, Metal Film, 1W, 10.7ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Cylindrical | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.2 mm | |
Package Length | 5.9 mm | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | MELF | |
Packing Method | TR, 7 Inch | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 10.7 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2309 | |
Surface Mount | YES | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MMP100FRE10R7
This table gives cross-reference parts and alternative options found for MMP100FRE10R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMP100FRE10R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MLFM1FTC10R7 | Fixed Resistor, Thin Film, 1W, 10.7ohm, 350V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 2309, MELF | SEI Stackpole Electronics Inc | MMP100FRE10R7 vs MLFM1FTC10R7 |