Part Details for MMP0100I33 by Cornell Dubilier Electronics Inc
Overview of MMP0100I33 by Cornell Dubilier Electronics Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for MMP0100I33
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH0730
|
Newark | Pfc Cap, Metallized Pp, 3 X 736.8Uf, Dielectric Type:Metallized Pp, Capacitor Case/Package:Can, Capacitance:736.8Μf, Capacitance Tolerance:0%, +15%, Typical Applications:Three-Phase Pfc, Capacitor Mounting:Panel Mount, Esr:- Rohs Compliant: No |Cornell Dubilier MMP0100I33 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,238.3400 | Buy Now |
DISTI #
338-MMP0100I33-ND
|
DigiKey | CAP FILM 736.8UF 600VAC RADIAL Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1 In Stock |
|
$1,545.7800 | Buy Now |
DISTI #
MMP0100I33
|
Richardson RFPD | FILM CAPACITOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
$1,172.3400 | Buy Now |
Part Details for MMP0100I33
MMP0100I33 CAD Models
MMP0100I33 Part Data Attributes
|
MMP0100I33
Cornell Dubilier Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MMP0100I33
Cornell Dubilier Electronics Inc
Film Capacitor, Polypropylene, 15% +Tol, 0% -Tol, 736.8uF, Stud Mount, CAN
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CORNELL DUBILIER ELECTRONICS INC | |
Package Description | CAN | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Cornell Dubilier | |
Capacitance | 736.8 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 46 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 15% | |
Rated (AC) Voltage (URac) | 600 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |