Part Details for MMP0075M33 by Aerovox Corporation
Overview of MMP0075M33 by Aerovox Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for MMP0075M33
MMP0075M33 CAD Models
MMP0075M33 Part Data Attributes:
|
MMP0075M33
Aerovox Corporation
Buy Now
Datasheet
|
Compare Parts:
MMP0075M33
Aerovox Corporation
Film Capacitor, Polypropylene, 15% +Tol, 0% -Tol, 8.6uF, Stud Mount, CAN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | AEROVOX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Capacitance | 8.6 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Mounting Feature | STUD MOUNT | |
Negative Tolerance | ||
Number of Terminals | 2 | |
Operating Temperature-Max | 46 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Positive Tolerance | 15% | |
Rated (AC) Voltage (URac) | 4800 V | |
Surface Mount | NO | |
Terminal Shape | BINDING POST |