Part Details for MMM5062R2 by Motorola Mobility LLC
Overview of MMM5062R2 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for MMM5062R2
MMM5062R2 CAD Models
MMM5062R2 Part Data Attributes
|
MMM5062R2
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMM5062R2
Motorola Mobility LLC
824 MHz - 849 MHz RF/MICROWAVE NARROW BAND MEDIUM POWER AMPLIFIER, 7 X 7 MM, PLASTIC, CASE 1383-02, 15 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Reach Compliance Code | unknown | |
Additional Feature | IT CAN ALSO OPERATE AT 880 TO 915 MHZ, 1710 TO 1785 MHZ AND 1850 TO 1910 MHZ | |
Characteristic Impedance | 50 Ω | |
Construction | COMPONENT | |
Input Power-Max (CW) | 10 dBm | |
Operating Frequency-Max | 849 MHz | |
Operating Frequency-Min | 824 MHz | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -35 °C | |
RF/Microwave Device Type | NARROW BAND MEDIUM POWER | |
VSWR-Max | 10 |