Part Details for MML4402-GM2 by Microchip Technology Inc
Overview of MML4402-GM2 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MML4402-GM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8210
|
Newark | Si Limiter Non Hermetic Plastic Smt Style Gm2 Tape & Reel Rohs Compliant: Yes |Microchip MML4402-GM2 RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 | Buy Now |
DISTI #
150-MML4402-GM2-ND
|
DigiKey | SI LIMITER NON HERMETIC PLASTIC Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
197 In Stock |
|
$3.9000 / $4.3100 | Buy Now |
DISTI #
MML4402-GM2
|
Avnet Americas | Diode PIN High Power Switch 75V 2pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MML4402-GM2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8889 / $4.3100 | Buy Now |
DISTI #
MML4402-GM2/TR
|
Avnet Americas | Diode PIN High Power Switch 75V 2pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MML4402-GM2/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0556 / $4.4900 | Buy Now |
DISTI #
494-MML4402-GM2
|
Mouser Electronics | PIN Diodes Fast SMT MRI Protect PIN Diode 20ns RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
DISTI #
MML4402-GM2
|
Microchip Technology Inc | Si Limiter Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
396 Alternates Available |
|
$3.5000 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | Diode PIN Switch 75V T/R RoHS: Compliant | 396 Factory Stock |
|
$4.3400 / $9.1000 | Buy Now |
|
NAC | SMT High Speed Limiter - RoHS, Low Magnetic RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
|
Master Electronics | Diode PIN Switch 75V T/R RoHS: Compliant | 396 Factory Stock |
|
$4.3400 / $9.1000 | Buy Now |
Part Details for MML4402-GM2
MML4402-GM2 CAD Models
MML4402-GM2 Part Data Attributes
|
MML4402-GM2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MML4402-GM2
Microchip Technology Inc
Pin Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Application | LIMITER; SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 2 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 1.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.02 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for MML4402-GM2
This table gives cross-reference parts and alternative options found for MML4402-GM2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MML4402-GM2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MML4402-GM2/TR | Pin Diode, 75V V(BR), Silicon | Microchip Technology Inc | MML4402-GM2 vs MML4402-GM2/TR |