Part Details for MML4401-GM2 by Microchip Technology Inc
Overview of MML4401-GM2 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MML4401-GM2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH8207
|
Newark | Si Limiter Non Hermetic Plastic Smt Style Gm2 Tape & Reel Rohs Compliant: Yes |Microchip MML4401-GM2 RoHS: Compliant Min Qty: 143 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.9000 | Buy Now |
DISTI #
150-MML4401-GM2CT-ND
|
DigiKey | SI LIMITER NON HERMETIC PLASTIC Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
200 In Stock |
|
$4.3750 / $4.3800 | Buy Now |
DISTI #
MML4401-GM2
|
Avnet Americas | Diode PIN High Power Switch 75V 2.5pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MML4401-GM2) RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$3.8889 / $4.3100 | Buy Now |
DISTI #
MML4401-GM2/TR
|
Avnet Americas | Diode PIN High Power Switch 75V 2.5pF 2-Pin GM2 SMD T/R - Tape and Reel (Alt: MML4401-GM2/TR) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$4.0556 / $4.4900 | Buy Now |
DISTI #
494-MML4401-GM2
|
Mouser Electronics | PIN Diodes Fast SMT MRI Protect PIN Diode 10ns RoHS: Compliant | 0 |
|
$4.3800 | Order Now |
DISTI #
MML4401-GM2
|
Microchip Technology Inc | Si Limiter Non Hermetic Plastic SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
64 Alternates Available |
|
$3.5000 / $4.3100 | Buy Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 500 Package Multiple: 1 | 0 |
|
$4.3800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 64 Factory Stock |
|
$4.3400 / $10.0100 | Buy Now |
|
NAC | SMT High Speed Limiter - RoHS, Low Magnetic RoHS: Compliant Min Qty: 71 Package Multiple: 1 | 0 |
|
$4.2700 / $5.1500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 64 Factory Stock |
|
$4.3400 / $10.0100 | Buy Now |
Part Details for MML4401-GM2
MML4401-GM2 CAD Models
MML4401-GM2 Part Data Attributes
|
MML4401-GM2
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
MML4401-GM2
Microchip Technology Inc
Pin Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | R-PBCC-N2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 20 Weeks | |
Application | LIMITER; SWITCHING | |
Breakdown Voltage-Min | 75 V | |
Configuration | SINGLE | |
Diode Capacitance-Max | 1.5 pF | |
Diode Element Material | SILICON | |
Diode Forward Resistance-Max | 2.5 Ω | |
Diode Res Test Current | 100 mA | |
Diode Res Test Frequency | 100 MHz | |
Diode Type | PIN DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | R-PBCC-N2 | |
Minority Carrier Lifetime-Nom | 0.01 µs | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Reverse Test Voltage | ||
Surface Mount | YES | |
Technology | POSITIVE-INTRINSIC-NEGATIVE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |