Part Details for MMKP154J3A2201 by KYET
Overview of MMKP154J3A2201 by KYET
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMKP154J3A2201
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 150nF -40+105 5% 1kV PluginP22.5mm Polypropylene Film Capacitors (CBB) ROHS | 2280 |
|
$0.1633 / $0.2488 | Buy Now |