There are no models available for this part yet.
Overview of MMK7.5124J100K01L4BULK by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK7.5124J100K01L4BULK by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AC6063
|
Newark | 120Nf1± 5%v |Kemet MMK7.5124J100K01L4BULK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1480 / $0.1640 | Buy Now | |
DISTI #
80-MMK75124J100K01L4
|
Mouser Electronics | Film Capacitors 100volts 0.12uF 5% LS 7.5mm RoHS: Compliant | 2845 |
|
$0.1360 / $0.6000 | Buy Now |
CAD Models for MMK7.5124J100K01L4BULK by KEMET Corporation
Part Data Attributes for MMK7.5124J100K01L4BULK by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
, 3916
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Capacitance
|
0.12 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
8 mm
|
JESD-609 Code
|
e3
|
Length
|
10 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
5%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Pitch
|
7.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
4 mm
|
Alternate Parts for MMK7.5124J100K01L4BULK
This table gives cross-reference parts and alternative options found for MMK7.5124J100K01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK7.5124J100K01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK7.5124J100K01L16.5TR18 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, 3916, | KEMET Corporation | MMK7.5124J100K01L4BULK vs MMK7.5124J100K01L16.5TR18 |
MMK7.5124J100K01L16.5TA18 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, 3916, | KEMET Corporation | MMK7.5124J100K01L4BULK vs MMK7.5124J100K01L16.5TA18 |
MMK7.5124J100K01L16.5CBULK | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, 3916, | KEMET Corporation | MMK7.5124J100K01L4BULK vs MMK7.5124J100K01L16.5CBULK |
MMK7.5124J100K01L16.5TA16 | Film Capacitor, Polyester, 100V, 5% +Tol, 5% -Tol, 0.12uF, 3916, | KEMET Corporation | MMK7.5124J100K01L4BULK vs MMK7.5124J100K01L16.5TA16 |