MMK5473K63J01L16.5TR16
Description: Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT

Overview of MMK5473K63J01L16.5TR16 by KEMET Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Audio and Video Systems Healthcare Energy and Power Systems Medical Imaging Renewable Energy Entertainment and Gaming Automotive

Price & Stock for MMK5473K63J01L16.5TR16 by KEMET Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # MMK5473K63J01L16.5
Avnet Americas Film Capacitor, 0.047 uF, 40 V, 63 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MMK5473K63J01L16.5) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 29 Weeks, 0 Days Container: Reel 0
RFQ
DISTI # 80-MMK5473K63J01TR16
Mouser Electronics Film Capacitors 63volts 0.047uF 10% LS 5mm RoHS: Compliant 5926
  • 1 $0.4200
  • 10 $0.2810
  • 100 $0.1850
  • 1,000 $0.1730
  • 2,500 $0.1470
  • 10,000 $0.1200
  • 25,000 $0.1170
  • 50,000 $0.1130
$0.1130 / $0.4200 Buy Now
DISTI # F601JF473K063K
TTI Film Capacitors .047UF 63V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 2500 Container: Reel Americas - 0
  • 7,500 $0.1260
  • 10,000 $0.1240
  • 15,000 $0.1210
  • 20,000 $0.1190
  • 25,000 $0.1170
  • 50,000 $0.1140
$0.1140 / $0.1260 Buy Now
DISTI # MMK5473K63J01L16.5TR16
Avnet Abacus Film Capacitor, 0.047 uF, 40 V, 63 V, � 10%, Metallized PET, Radial Box - 2 Pin - Tape and Reel (Alt: MMK5473K63J01L16.5TR16) RoHS: Compliant Min Qty: 7500 Package Multiple: 2500 Lead time: 30 Weeks, 0 Days Container: Reel Abacus - 0
Buy Now

CAD Models for MMK5473K63J01L16.5TR16 by KEMET Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MMK5473K63J01L16.5TR16 by KEMET Corporation

MMK5473K63J01L16.5TR16
KEMET Corporation
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
KEMET ELECTRONICS CORP
Package Description
, 2810
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8532.25.00.70
Factory Lead Time
29 Weeks
Samacsys Manufacturer
KEMET
Additional Feature
RATED AC VOLTAGE (V): 40
Capacitance
0.047 µF
Capacitor Type
FILM CAPACITOR
Dielectric Material
POLYESTER
Height
6.5 mm
JESD-609 Code
e3
Length
7.2 mm
Mounting Feature
THROUGH HOLE MOUNT
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Package Shape
RECTANGULAR PACKAGE
Package Style
Radial
Packing Method
TR
Positive Tolerance
10%
Rated (AC) Voltage (URac)
40 V
Rated (DC) Voltage (URdc)
63 V
Size Code
2810
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Pitch
5 mm
Terminal Shape
WIRE
Width
2.5 mm
Want to compare parts?
  1. MMK5473K63J01L16.5TR16
    KEMET Corporation
    Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
    VS

Alternate Parts for MMK5473K63J01L16.5TR16

This table gives cross-reference parts and alternative options found for MMK5473K63J01L16.5TR16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5473K63J01L16.5TR16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MMK5473K63J01L4BULK Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MMK5473K63J01L16.5TR16 vs MMK5473K63J01L4BULK
MMK5473K63J01L16.5TA18 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MMK5473K63J01L16.5TR16 vs MMK5473K63J01L16.5TA18
MMK5473K63J01L16.5TR18 Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.047uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT KEMET Corporation MMK5473K63J01L16.5TR16 vs MMK5473K63J01L16.5TR18

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMK5473K63J01L16.5TR16 by KEMET Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMK5473K63J01L16.5TR16 by KEMET Corporation

Select Manufacturer
Which Manufacturer of MMK5473K63J01L16.5TR16 would you like to use for your alert(s)?
  • Please alert me when MMK5473K63J01L16.5TR16 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MMK5473K63J01L16.5TR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMK5473K63J01L16.5TR16 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MMK5473K63J01L16.5TR16 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMK5473K63J01L16.5TR16.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMK5473K63J01L16.5TR16 by KEMET Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: