Part Details for MMK5334M50J01L4BULK by KEMET Corporation
Overview of MMK5334M50J01L4BULK by KEMET Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5334M50J01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK5334M50J01L4BULK-ND
|
DigiKey | CAP FILM 0.33UF 20% 50VDC RADIAL Min Qty: 6000 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3699 | Buy Now |
DISTI #
80-MMK5334M50J01L4
|
Mouser Electronics | Film Capacitors 50volts 0.33uF 20% LS 5mm RoHS: Compliant | 4577 |
|
$0.3600 / $1.0400 | Buy Now |
DISTI #
MMK5334M50J01L4BULK
|
TTI | Film Capacitors 50volts 0.33uF 20% LS 5mm RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.3500 | Buy Now |
Part Details for MMK5334M50J01L4BULK
MMK5334M50J01L4BULK CAD Models
MMK5334M50J01L4BULK Part Data Attributes
|
MMK5334M50J01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5334M50J01L4BULK
KEMET Corporation
Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.33uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.33 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MMK5334M50J01L4BULK
This table gives cross-reference parts and alternative options found for MMK5334M50J01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5334M50J01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5334M50J01L16.5TR16 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.33uF, 2810, | KEMET Corporation | MMK5334M50J01L4BULK vs MMK5334M50J01L16.5TR16 |
MMK5334M50J01L16.5TA16 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.33uF, 2810, | KEMET Corporation | MMK5334M50J01L4BULK vs MMK5334M50J01L16.5TA16 |
MMK5334M50J01L16.5CBULK | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.33uF, 2810, | KEMET Corporation | MMK5334M50J01L4BULK vs MMK5334M50J01L16.5CBULK |
MMK5334M50J01L16.5LR18 | Film Capacitor, Polyester, 50V, 20% +Tol, 20% -Tol, 0.33uF, 2810, | KEMET Corporation | MMK5334M50J01L4BULK vs MMK5334M50J01L16.5LR18 |