Part Details for MMK5334K50J01L4 by KEMET Corporation
Overview of MMK5334K50J01L4 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5334K50J01L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F601JF334K050C
|
Avnet Americas | Cap Film 0.33uF 50V PET 10% (7.2 X 2.5 X 6.5mm) Radial 5mm 100°C - Bulk (Alt: F601JF334K050C) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3220 | Buy Now |
DISTI #
C1S408401567924
|
Chip1Stop | Capacitor Film RoHS: Compliant | 670 |
|
$0.2520 | Buy Now |