Part Details for MMK5273K63J01L16.5TA18 by KEMET Corporation
Overview of MMK5273K63J01L16.5TA18 by KEMET Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5273K63J01L16.5TA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-MMK5273K63J01L16.5TA18CT-ND
|
DigiKey | CAP FILM 0.027UF 10% 63VDC RAD Min Qty: 1 Lead time: 27 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1107 / $0.5000 | Buy Now |
DISTI #
80-MMK5273K63J01TA18
|
Mouser Electronics | Film Capacitors 63volts 0.027uF 10% LS 5mm RoHS: Compliant | 9765 |
|
$0.0960 / $0.5000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
3000 Partner Stock |
|
$0.1122 / $0.1316 | Buy Now |
DISTI #
F601JF273K063R
|
TTI | Film Capacitors .027UF 63V 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.0990 / $0.1130 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 3900 |
|
RFQ |
Part Details for MMK5273K63J01L16.5TA18
MMK5273K63J01L16.5TA18 CAD Models
MMK5273K63J01L16.5TA18 Part Data Attributes
|
MMK5273K63J01L16.5TA18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5273K63J01L16.5TA18
KEMET Corporation
Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.027uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.027 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for MMK5273K63J01L16.5TA18
This table gives cross-reference parts and alternative options found for MMK5273K63J01L16.5TA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK5273K63J01L16.5TA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK5273K63J01L4BULK | Film Capacitor, Polyester, 63V, 10% +Tol, 10% -Tol, 0.027uF, Through Hole Mount, 2810, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK5273K63J01L16.5TA18 vs MMK5273K63J01L4BULK |