Part Details for MMK5102J50J01L16.5TA18 by KEMET Corporation
Overview of MMK5102J50J01L16.5TA18 by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK5102J50J01L16.5TA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80-MMK5102J50J01TA18
|
Mouser Electronics | Film Capacitors 50volts 1000pF 5% LS 5mm RoHS: Compliant | 13751 |
|
$0.0960 / $0.5000 | Buy Now |
DISTI #
F601JF102J050R
|
TTI | Film Capacitors 1000PF 50V 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 9000 Package Multiple: 3000 Container: Ammo Pack | Americas - 0 |
|
$0.1080 / $0.1170 | Buy Now |
Part Details for MMK5102J50J01L16.5TA18
MMK5102J50J01L16.5TA18 CAD Models
MMK5102J50J01L16.5TA18 Part Data Attributes
|
MMK5102J50J01L16.5TA18
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK5102J50J01L16.5TA18
KEMET Corporation
Film Capacitor, Polyester, 50V, 5% +Tol, 5% -Tol, 0.001uF, 2810,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 2810 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Capacitance | 0.001 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 6.5 mm | |
JESD-609 Code | e3 | |
Length | 7.2 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | AMMO PACK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 30 V | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2810 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 5 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |