There are no models available for this part yet.
Overview of MMK27.5106K100F12L4TRAY by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK27.5106K100F12L4TRAY by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
399-MMK27.5106K100F12L4TRAY-ND
|
DigiKey | CAP FILM 10UF 10% 100VDC RADIAL Min Qty: 1 Lead time: 27 Weeks Container: Tray |
865 In Stock |
|
$3.0977 / $6.0700 | Buy Now | |
DISTI #
MMK27.5106K100F12L
|
Avnet Americas | Film Capacitor, 10 uF, 63 V, 100 V, ± 10%, Metallized PET, Radial Box - 2 Pin - Trays (Alt: MMK27.5106K100F12L) RoHS: Compliant Min Qty: 792 Package Multiple: 198 Lead time: 29 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | ||
DISTI #
80-MMK27.5106K100F12
|
Mouser Electronics | Film Capacitors 100volts 10uF 10% LS 27.5mm RoHS: Compliant | 0 |
|
$3.5200 | Order Now | |
DISTI #
70610820
|
RS | 10uF +/-10% 100 V dc, 63 V ac, MMK Polyester Film Capacitor | KEMET MMK27.5106K100F12L4TRAY RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$2.8200 / $2.9700 | RFQ | |
DISTI #
MMK27.5106K100F12L4TRAY
|
Avnet Abacus | Film Capacitor, 10 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK27.5106K100F12L4TRAY) RoHS: Compliant Min Qty: 792 Package Multiple: 198 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for MMK27.5106K100F12L4TRAY by KEMET Corporation
Part Data Attributes for MMK27.5106K100F12L4TRAY by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Factory Lead Time
|
29 Weeks
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
RATED AC VOLTAGE (V): 63
|
Capacitance
|
10 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
22.5 mm
|
JESD-609 Code
|
e3
|
Length
|
31.5 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
27.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
11.5 mm
|