There are no models available for this part yet.
Overview of MMK22.5155K100D13L4TRAY by KEMET Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
Healthcare
Energy and Power Systems
Medical Imaging
Renewable Energy
Entertainment and Gaming
Automotive
Price & Stock for MMK22.5155K100D13L4TRAY by KEMET Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13T8064
|
Newark | 1.5 F1 10%v |Kemet MMK22.5155K100D13L4TRAY RoHS: Not Compliant Min Qty: 234 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6200 / $0.8920 | Buy Now | |
DISTI #
80-MMK22.5155K100D13
|
Mouser Electronics | Film Capacitors 100volts 1.5uF 10% LS 22.5mm RoHS: Compliant | 885 |
|
$0.5650 / $1.6900 | Buy Now |
CAD Models for MMK22.5155K100D13L4TRAY by KEMET Corporation
Part Data Attributes for MMK22.5155K100D13L4TRAY by KEMET Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KEMET ELECTRONICS CORP
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.25.00.70
|
Samacsys Manufacturer
|
KEMET
|
Additional Feature
|
RATED AC VOLTAGE (V): 63
|
Capacitance
|
1.5 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
14.5 mm
|
JESD-609 Code
|
e3
|
Length
|
26 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
100 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
TRAY
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
MATTE TIN
|
Terminal Pitch
|
22.5 mm
|
Terminal Shape
|
WIRE
|
Width
|
6.5 mm
|
Alternate Parts for MMK22.5155K100D13L4TRAY
This table gives cross-reference parts and alternative options found for MMK22.5155K100D13L4TRAY. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK22.5155K100D13L4TRAY, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK22.5155K100D13L16.5TR16 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, | KEMET Corporation | MMK22.5155K100D13L4TRAY vs MMK22.5155K100D13L16.5TR16 |
F601DD155K100C | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 1.5uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK22.5155K100D13L4TRAY vs F601DD155K100C |