-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK15225J63B05L4BULK by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19862-ND
|
DigiKey | CAP FILM 2.2UF 5% 63VDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
795 In Stock |
|
$0.6598 / $1.8300 | Buy Now |
DISTI #
80-MMK15225J63B05L4
|
Mouser Electronics | Film Capacitors 63volts 2.2uF 5% LS=15mm RoHS: Compliant | 2703 |
|
$0.5770 / $1.8300 | Buy Now |
DISTI #
70395209
|
RS | 2.2uF +/-5% 40 V ac, 63 V dc, MMK Polyester Film Capacitor | KEMET MMK15225J63B05L4BULK RoHS: Compliant Min Qty: 125 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2800 | RFQ |
DISTI #
MMK15225J63B05L4BULK
|
Avnet Abacus | Film Capacitor 22 uF 40 V 63 V 5 Metallized PET Radial Box 2 Pin (Alt: MMK15225J63B05L4BULK) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMK15225J63B05L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK15225J63B05L4BULK
KEMET Corporation
Film Capacitor, Polyester, 63V, 5% +Tol, 5% -Tol, 2.2uF, Through Hole Mount, 7122, RADIAL LEADED, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 40 | |
Capacitance | 2.2 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 12.5 mm | |
JESD-609 Code | e3 | |
Length | 18 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 5% | |
Rated (AC) Voltage (URac) | 40 V | |
Rated (DC) Voltage (URdc) | 63 V | |
Size Code | 7122 | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 15 mm | |
Terminal Shape | WIRE | |
Width | 5.5 mm |
This table gives cross-reference parts and alternative options found for MMK15225J63B05L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK15225J63B05L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMK15225J63B05L16.5TR18 | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 63V, 2.2uF, 7122 | MMK15225J63B05L4BULK vs MMK15225J63B05L16.5TR18 |