Part Details for MMK10682K1000A01L4BULK by KEMET Corporation
Overview of MMK10682K1000A01L4BULK by KEMET Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMK10682K1000A01L4BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90AC5728
|
Newark | 6N8F10 10%v |Kemet MMK10682K1000A01L4BULK RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1460 / $0.1620 | Buy Now |
DISTI #
80-MMK10682K1000A1L4
|
Mouser Electronics | Film Capacitors 250 VAC 1kVDC 6800pF 10% LS 10mm RoHS: Compliant | 0 |
|
$0.1460 / $0.5900 | Order Now |
Part Details for MMK10682K1000A01L4BULK
MMK10682K1000A01L4BULK CAD Models
MMK10682K1000A01L4BULK Part Data Attributes
|
MMK10682K1000A01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK10682K1000A01L4BULK
KEMET Corporation
Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.0068 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 250 V | |
Rated (DC) Voltage (URdc) | 1000 V | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
Alternate Parts for MMK10682K1000A01L4BULK
This table gives cross-reference parts and alternative options found for MMK10682K1000A01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK10682K1000A01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK10682K1000A01L16.5LR18 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, 5116, | KEMET Corporation | MMK10682K1000A01L4BULK vs MMK10682K1000A01L16.5LR18 |
F601AG682K1K0C | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, Through Hole Mount, RADIAL LEADED | KEMET Corporation | MMK10682K1000A01L4BULK vs F601AG682K1K0C |
MMK10682K1000A01L16.5TR18 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, 5116, | KEMET Corporation | MMK10682K1000A01L4BULK vs MMK10682K1000A01L16.5TR18 |
MMK10682K1000A01L16.5TR16 | Film Capacitor, Polyester, 1000V, 10% +Tol, 10% -Tol, 0.0068uF, 5116, | KEMET Corporation | MMK10682K1000A01L4BULK vs MMK10682K1000A01L16.5TR16 |