Part Details for MMK10222K1000A01L4 by KEMET Corporation
Results Overview of MMK10222K1000A01L4 by KEMET Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMK10222K1000A01L4 Information
MMK10222K1000A01L4 by KEMET Corporation is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMK10222K1000A01L4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
F601AG222K1K0C
|
Avnet Americas | Cap Film 0.0022uF 1000V PET 10% (13 X 4 X 9mm) Radial 10mm 100?C - Bulk (Alt: F601AG222K1K0C) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Container: Bulk | 0 |
|
$0.1405 / $0.1502 | Buy Now |