-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
399-19865-ND
|
DigiKey | CAP FILM 0.1UF 10% 100VDC RAD Min Qty: 1 Lead time: 24 Weeks Container: Bulk |
2720 In Stock |
|
$0.1646 / $0.6800 | Buy Now |
DISTI #
80-MMK10104K100A01L4
|
Mouser Electronics | Film Capacitors 100volts 0.1uF 10% LS 10mm RoHS: Compliant | 1147 |
|
$0.1400 / $0.6200 | Buy Now |
DISTI #
MMK10104K100A01L4B
|
TME | Capacitor: polyester, 100nF, 63VAC, 100VDC, 10mm, ±10%, 4x9x13mm Min Qty: 10 | 261 |
|
$0.1330 / $0.1970 | Buy Now |
DISTI #
MMK10104K100A01L4BULK
|
Avnet Abacus | Film Capacitor, 0.1 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: MMK10104K100A01L4BULK) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMK10104K100A01L4BULK
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
MMK10104K100A01L4BULK
KEMET Corporation
Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Package Description | , 5116 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.80 | |
Samacsys Manufacturer | KEMET | |
Additional Feature | RATED AC VOLTAGE (V): 63 | |
Capacitance | 0.1 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYESTER | |
Height | 9 mm | |
JESD-609 Code | e3 | |
Length | 13 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 10% | |
Rated (AC) Voltage (URac) | 63 V | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 5116 | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for MMK10104K100A01L4BULK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMK10104K100A01L4BULK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMK10104K100A01L16.5TR16 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | KEMET Corporation | MMK10104K100A01L4BULK vs MMK10104K100A01L16.5TR16 |
MKS4D031003C00KMSD | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.1uF, Through Hole Mount, 5116, RADIAL LEADED, ROHS COMPLIANT | Wima | MMK10104K100A01L4BULK vs MKS4D031003C00KMSD |