Part Details for MMJT9435T1G by onsemi
Overview of MMJT9435T1G by onsemi
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MMJT9435T1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 635 |
|
RFQ | ||
|
Bristol Electronics | 4000 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 6 | 1595 |
|
$0.2438 / $0.9375 | Buy Now |
|
Bristol Electronics | 1158 |
|
RFQ | ||
|
Bristol Electronics | 1996 |
|
RFQ | ||
|
Quest Components | 3 A, 30 V, PNP, Si, POWER TRANSISTOR, TO-261AA | 3200 |
|
$0.2363 / $0.6750 | Buy Now |
|
Quest Components | 3 A, 30 V, PNP, Si, POWER TRANSISTOR, TO-261AA | 400 |
|
$0.3375 / $0.6750 | Buy Now |
|
Quest Components | 3 A, 30 V, PNP, Si, POWER TRANSISTOR, TO-261AA | 1276 |
|
$0.3250 / $1.2500 | Buy Now |
|
ComSIT USA | PNP SILICON BIPOLAR POWER TRANSISTOR Small Signal Bipolar Transistor, 3A I(C), 30V V(BR)CEO, 1-Element, PNP, Silicon, TO-261AA RoHS: Compliant | Europe - 530 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 190 |
|
$0.2500 / $0.3800 | Buy Now |
Part Details for MMJT9435T1G
MMJT9435T1G CAD Models
MMJT9435T1G Part Data Attributes:
|
MMJT9435T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMJT9435T1G
onsemi
PNP Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 90 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 110 MHz |
Alternate Parts for MMJT9435T1G
This table gives cross-reference parts and alternative options found for MMJT9435T1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJT9435T1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMJT9435T1 | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | MMJT9435T1G vs MMJT9435T1 |
MMJT9435T3G | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-261AA, LEAD FREE, PLASTIC, CASE 318E-04, TO-261, 4 PIN | Rochester Electronics LLC | MMJT9435T1G vs MMJT9435T3G |
MMJT9435 | Si, SMALL SIGNAL TRANSISTOR, CASE 318E-04, 4 PIN | onsemi | MMJT9435T1G vs MMJT9435 |
MMJT9435T1 | 3000mA, 30V, PNP, Si, SMALL SIGNAL TRANSISTOR | Motorola Mobility LLC | MMJT9435T1G vs MMJT9435T1 |