-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PNP Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26K4557
|
Newark | Bipolar Transistor, Pnp, -300V, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:2.75W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins Rohs Compliant: Yes |Onsemi MMJT350T1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2500 / $0.3340 | Buy Now |
DISTI #
09R9472
|
Newark | Bipolar Transistor, Pnp, -300V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:300V, Continuous Collector Current:500Ma, Power Dissipation:2.75W, Transistor Mounting:Surface Mount, No. Of Pins:4Pins, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Onsemi MMJT350T1G RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2680 / $0.3370 | Buy Now |
DISTI #
38AH0890
|
Newark | Bip S0T223 Pnp 0.5A 300V Rohs Compliant: Yes |Onsemi MMJT350T1G RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.2800 / $0.3640 | Buy Now |
DISTI #
54AH9235
|
Newark | Trans, Pnp, 300V, 0.5A, 150Deg C, 2.75W Rohs Compliant: Yes |Onsemi MMJT350T1G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.3740 / $0.7450 | Buy Now |
DISTI #
MMJT350T1GOSCT-ND
|
DigiKey | TRANS PNP 300V 0.5A SOT223 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
4988 In Stock |
|
$0.2421 / $1.1500 | Buy Now |
DISTI #
MMJT350T1G
|
Avnet Americas | Trans GP BJT PNP 300V 0.5A 4-Pin(3+Tab) SOT-223 T/R - Tape and Reel (Alt: MMJT350T1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 1000 Factory Stock |
|
$0.2402 / $0.2867 | Buy Now |
DISTI #
863-MMJT350T1G
|
Mouser Electronics | Bipolar Transistors - BJT 0.5A 30V 2.75W PNP RoHS: Compliant | 1863 |
|
$0.2420 / $0.5700 | Buy Now |
DISTI #
70340362
|
RS | ON Semi MMJT350T1G PNP High Voltage Bipolar Transistor, 0.5 A, 300 V SOT-223 | ON Semiconductor MMJT350T1G RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3220 / $0.3790 | RFQ |
|
Future Electronics | MMJT350 Series 300 V 0.5 A 2.75 W Surface Mount PNP Silicon Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
|
Future Electronics | MMJT350 Series 300 V 0.5 A 2.75 W Surface Mount PNP Silicon Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 1000 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$0.2450 / $0.2650 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMJT350T1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMJT350T1G
onsemi
PNP Bipolar Power Transistor, SOT-223 (TO-261) 4 LEAD, 1000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-223 (TO-261) 4 LEAD | |
Package Description | TO-261, 4 PIN | |
Pin Count | 4 | |
Manufacturer Package Code | 0.0318 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | onsemi | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 300 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-261AA | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 2.75 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |