Part Details for MMJCU168BB7223KTPA18 by TAIYO YUDEN
Overview of MMJCU168BB7223KTPA18 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCU168BB7223KTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCU168BB7223KTPA18TR-ND
|
DigiKey | CAP CER 0.022UF 50V X7R 0603 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0653 | Buy Now |
DISTI #
MMJCU168BB7223KTPA
|
Avnet Americas | MLCC, 0603, 50V, X7R, 0.022UF 10%, T&R - Tape and Reel (Alt: MMJCU168BB7223KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0510 / $0.0575 | Buy Now |
DISTI #
963-MMJCU168BB7223KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 50V 0.022uF X7R 0603 10% Medical RoHS: Compliant | 0 |
|
$0.0430 / $0.2900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0431 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0473 / $0.0558 | Buy Now |
Part Details for MMJCU168BB7223KTPA18
MMJCU168BB7223KTPA18 CAD Models
MMJCU168BB7223KTPA18 Part Data Attributes
|
MMJCU168BB7223KTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCU168BB7223KTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for MMJCU168BB7223KTPA18
This table gives cross-reference parts and alternative options found for MMJCU168BB7223KTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCU168BB7223KTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0603X223K500SW-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Capax Technologies Inc | MMJCU168BB7223KTPA18 vs 0603X223K500SW-B |
C0603C223K5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KEMET Corporation | MMJCU168BB7223KTPA18 vs C0603C223K5RAL7040 |
GRT188R71H223KE01J | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | MMJCU168BB7223KTPA18 vs GRT188R71H223KE01J |
C0603S223K5RAL7040 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | KEMET Corporation | MMJCU168BB7223KTPA18 vs C0603S223K5RAL7040 |
SH18B223K500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | Walsin Technology Corporation | MMJCU168BB7223KTPA18 vs SH18B223K500CT |
0603X223K500ST-C | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Capax Technologies Inc | MMJCU168BB7223KTPA18 vs 0603X223K500ST-C |
C0603T223K5RAL | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | KEMET Corporation | MMJCU168BB7223KTPA18 vs C0603T223K5RAL |
GRM188R71H223KA01B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | MMJCU168BB7223KTPA18 vs GRM188R71H223KA01B |
C0603T223K5RCLTM | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.022uF, Surface Mount, 0603, CHIP | KEMET Corporation | MMJCU168BB7223KTPA18 vs C0603T223K5RCLTM |
0603X223K500ST-B | Ceramic Capacitor, Multilayer, Ceramic, 50V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.022uF, 0603, | Capax Technologies Inc | MMJCU168BB7223KTPA18 vs 0603X223K500ST-B |