Part Details for MMJCQ31QHB7472KTPA01 by TAIYO YUDEN
Overview of MMJCQ31QHB7472KTPA01 by TAIYO YUDEN
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCQ31QHB7472KTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCQ31QHB7472KTPA01TR-ND
|
DigiKey | CAP CER 4700PF 250V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1213 | Buy Now |
DISTI #
MMJCQ31QHB7472KTPA
|
Avnet Americas | CAPACITOR,CERAMIC,SOFT TERMINATION,1206,250V,X7R,4700PF, 10% - Tape and Reel (Alt: MMJCQ31QHB7472KTPA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.1054 / $0.1187 | Buy Now |
DISTI #
963-MJCQ31QHB7472KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 250V 4700pF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.1060 / $0.4900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0890 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0918 / $0.1486 | Buy Now |
Part Details for MMJCQ31QHB7472KTPA01
MMJCQ31QHB7472KTPA01 CAD Models
MMJCQ31QHB7472KTPA01 Part Data Attributes
|
MMJCQ31QHB7472KTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCQ31QHB7472KTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.15 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 250 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCQ31QHB7472KTPA01
This table gives cross-reference parts and alternative options found for MMJCQ31QHB7472KTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCQ31QHB7472KTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206X7R472K251CRO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Eyang Technology Development Co Ltd | MMJCQ31QHB7472KTPA01 vs C1206X7R472K251CRO |
MCJCQ31QHB7472KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCQ31QHB7472KTPA01 vs MCJCQ31QHB7472KTPA01 |
C1206X7R472K251NRO | Ceramic Capacitor, Multilayer, Ceramic, 250V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206, | Eyang Technology Development Co Ltd | MMJCQ31QHB7472KTPA01 vs C1206X7R472K251NRO |
QMJ316B7472KFHT | Ceramic Capacitor, Ceramic | TAIYO YUDEN | MMJCQ31QHB7472KTPA01 vs QMJ316B7472KFHT |