Part Details for MMJCH21GBB7472MTPA01 by TAIYO YUDEN
Results Overview of MMJCH21GBB7472MTPA01 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MMJCH21GBB7472MTPA01 Information
MMJCH21GBB7472MTPA01 by TAIYO YUDEN is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for MMJCH21GBB7472MTPA01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCH21GBB7472MTPA01TR-ND
|
DigiKey | CAP CER 4700PF 100V X7R 0805 Min Qty: 2000 Lead time: 10 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0720 | Buy Now |
DISTI #
MMJCH21GBB7472MTPA01
|
Avnet Americas | CAP ,MIDHIGH VOL,0805,100V,X7R,4700PF 20% ,T&R - Tape and Reel (Alt: MMJCH21GBB7472MTPA01) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.0481 / $0.0575 | Buy Now |
DISTI #
963-MJCH21GBB7472MT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 100V 4700pF X7R 0805 20% Medical RoHS: Compliant | 0 |
|
$0.0610 / $0.3400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks | 0 |
|
$0.0507 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0485 / $0.0613 | Buy Now |
DISTI #
MMJCH21GBB7472MTPA01
|
Avnet Abacus | CAP MIDHIGH VOL0805100VX7R4700PF 20 TR - Tape and Reel (Alt: MMJCH21GBB7472MTPA01) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 17 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for MMJCH21GBB7472MTPA01
MMJCH21GBB7472MTPA01 CAD Models
MMJCH21GBB7472MTPA01 Part Data Attributes
|
MMJCH21GBB7472MTPA01
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCH21GBB7472MTPA01
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.0047 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for MMJCH21GBB7472MTPA01
This table gives cross-reference parts and alternative options found for MMJCH21GBB7472MTPA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCH21GBB7472MTPA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
0805H1000472MXQS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | MMJCH21GBB7472MTPA01 vs 0805H1000472MXQS02A5 |
0805A1000472MXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | MMJCH21GBB7472MTPA01 vs 0805A1000472MXQS02A |
0805Y1000472MER | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MMJCH21GBB7472MTPA01 vs 0805Y1000472MER |
MBJCH21GBB7472MTPA01 | TAIYO YUDEN | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | MMJCH21GBB7472MTPA01 vs MBJCH21GBB7472MTPA01 |
0805H1000472MXTS02A5 | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | MMJCH21GBB7472MTPA01 vs 0805H1000472MXTS02A5 |
X7R0805ITTD472M | KOA Speer Electronics Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | MMJCH21GBB7472MTPA01 vs X7R0805ITTD472M |
0805F1000472MXQS02A | Knowles Capacitors | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.0047uF, 0805, | MMJCH21GBB7472MTPA01 vs 0805F1000472MXQS02A |
0805A1000472MXB | Knowles Capacitors | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 0805, CHIP | MMJCH21GBB7472MTPA01 vs 0805A1000472MXB |
101R15W472MP4 | Johanson Dielectrics Inc | Check for Price | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, X7R, -/+30ppm/Cel;-/+15% TC, 0.0047uF, 0805, | MMJCH21GBB7472MTPA01 vs 101R15W472MP4 |
AC12ZE0472MT5 | Kyocera AVX Components | Check for Price | CAP,CERAMIC,4.7NF,100VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | MMJCH21GBB7472MTPA01 vs AC12ZE0472MT5 |