Part Details for MMJCG31LBB7475MTPA18 by TAIYO YUDEN
Overview of MMJCG31LBB7475MTPA18 by TAIYO YUDEN
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMJCG31LBB7475MTPA18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
587-MMJCG31LBB7475MTPA18TR-ND
|
DigiKey | CAP CER 4.7UF 35V X7R 1206 Min Qty: 2000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2683 | Buy Now |
DISTI #
MMJCG31LBB7475MTPA
|
Avnet Americas | MLCC, 1206, 35V, X7R, 4.7UF 20%, T&R - Tape and Reel (Alt: MMJCG31LBB7475MTPA) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0 |
|
$0.2895 / $0.3261 | Buy Now |
DISTI #
963-G31LBB7475MTPA18
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 35V 4.7uF X7R 1206 20% Medical RoHS: Compliant | 0 |
|
$0.2350 / $0.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 11 Weeks | 0 |
|
$0.2450 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2568 / $0.2886 | Buy Now |
DISTI #
MMJCG31LBB7475MTPA18
|
Avnet Abacus | MLCC, 1206, 35V, X7R, 4.7UF 20%, T&R (Alt: MMJCG31LBB7475MTPA18) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MMJCG31LBB7475MTPA18
MMJCG31LBB7475MTPA18 CAD Models
MMJCG31LBB7475MTPA18 Part Data Attributes
|
MMJCG31LBB7475MTPA18
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
MMJCG31LBB7475MTPA18
TAIYO YUDEN
Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 4.7 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.6 mm | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, EMBOSSED, 7 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Size Code | 1206 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for MMJCG31LBB7475MTPA18
This table gives cross-reference parts and alternative options found for MMJCG31LBB7475MTPA18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMJCG31LBB7475MTPA18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C1206C475M6RAC7215 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCG31LBB7475MTPA18 vs C1206C475M6RAC7215 |
GMK316AB7475MLHT | Capacitor, Ceramic, Chip, General Purpose, 4.7uF, 35V, ±20%, X7R, 1206 (3216 mm), 0.098"T, -55º ~ +125ºC, 7" Reel/4mm pitch | TAIYO YUDEN | MMJCG31LBB7475MTPA18 vs GMK316AB7475MLHT |
C1206C475M6RAC7210 | Ceramic Capacitor, Ceramic, | KEMET Corporation | MMJCG31LBB7475MTPA18 vs C1206C475M6RAC7210 |
C3216X7R1V475M(160AB) | CAPACITOR, CERAMIC, MULTILAYER, 35 V, X7R, 4.7 uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMJCG31LBB7475MTPA18 vs C3216X7R1V475M(160AB) |
MCJCG31LBB7475MTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCG31LBB7475MTPA18 vs MCJCG31LBB7475MTPA1J |
MMJCG31LBB7475MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCG31LBB7475MTPA18 vs MMJCG31LBB7475MTPA01 |
C3216X7R1V475M160AB | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMJCG31LBB7475MTPA18 vs C3216X7R1V475M160AB |
C1206X475M035B | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 4.7uF, 1206, | Holy Stone Enterprise Co Ltd | MMJCG31LBB7475MTPA18 vs C1206X475M035B |
CGA5L1X7R1V475M160AC | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP, HALOGEN FREE, ROHS AND REACH COMPLIANT | TDK Corporation | MMJCG31LBB7475MTPA18 vs CGA5L1X7R1V475M160AC |
MBJCG31LBB7475MTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 35V, 20% +Tol, 20% -Tol, X7R, 15% TC, 4.7uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMJCG31LBB7475MTPA18 vs MBJCG31LBB7475MTPA01 |