Part Details for MMI-P1FG10SG52B by Adam Technologies Inc
Overview of MMI-P1FG10SG52B by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMI-P1FG10SG52B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-P1FG10SG52B-ND
|
DigiKey | CONN PLUG FMALE 10P GOLD SLD CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
100 In Stock |
|
$6.1098 / $12.8200 | Buy Now |
DISTI #
737-MMI-P1FG10SG52B
|
Mouser Electronics | Standard Circular Connector Female Connector Plug, 10 pos, Bend Relief RoHS: Compliant | 0 |
|
$5.8700 / $9.7100 | Order Now |
DISTI #
74894103
|
RS | Female, Connector, Plug, 10 position, Bend Relief | Adam Tech MMI-P1FG10SG52B RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$7.6100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 10 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$6.3000 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female Plug, 10 Pos, Bend Relief - Plastic Bag RoHS: Compliant | 0 |
|
$4.9700 / $9.0800 | Buy Now |
Part Details for MMI-P1FG10SG52B
MMI-P1FG10SG52B CAD Models
MMI-P1FG10SG52B Part Data Attributes
|
MMI-P1FG10SG52B
Adam Technologies Inc
Buy Now
Datasheet
|
Compare Parts:
MMI-P1FG10SG52B
Adam Technologies Inc
Circular Connector, 10 Contact(s), Female, Solder Terminal, Plug,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ADAM TECH | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Backshell Type | SOLID | |
Body Depth | 1.772 inch | |
Body Diameter | 0.551 inch | |
Body/Shell Style | PLUG | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Gender | FEMALE | |
Coupling Type | SNAP | |
Empty Shell | NO | |
Environmental Characteristics | ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Insulator Material | POLYPHENYLENE SULFIDE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 118 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Shell Size | 1 | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 |