Part Details for MMI-M0RSG02S-IP67 by Adam Technologies Inc
Overview of MMI-M0RSG02S-IP67 by Adam Technologies Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114549-1500LF | Amphenol Communications Solutions | 10114549-1500LF-MMI TO RCA CABLE | |
10114548-0150LF | Amphenol Communications Solutions | 10114548-0150LF-MMI TO USB CABLE | |
MSPEC6P2BK010 | Amphenol Communications Solutions | SPE IP67 Cable Assembly, IP67 Plug on both ends, 10.0m |
Price & Stock for MMI-M0RSG02S-IP67
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2057-MMI-M0RSG02S-IP67-ND
|
DigiKey | CONN RCPT FMALE 2P GOLD SLDR CUP Min Qty: 1 Lead time: 14 Weeks Container: Bag |
119 In Stock |
|
$14.0234 / $27.1100 | Buy Now |
DISTI #
737-MMIM0RSG02SIP67
|
Mouser Electronics | Standard Circular Connector Female, 2 Pos RoHS: Compliant | 0 |
|
$13.9500 / $15.7600 | Order Now |
DISTI #
74896401
|
RS | Connector, push-pull, vertical, size 0, metal body, solder, 2 position, IP67 | Adam Tech MMI-M0RSG02S-IP67 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$17.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 20 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$14.6900 | Buy Now |
|
Onlinecomponents.com | Push Pull Connector - Female, 2 Pos - Plastic Bag RoHS: Compliant | 0 |
|
$13.6700 / $28.6300 | Buy Now |